reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO D14 :: Polystyrene housing 181.5x155x60 mm

Item-No.: TEKO D14
€5,99
Category of goods: 1


TEKO D14

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Digital series
    • Design
    • Red front plate tilted at 20°
    • Colour
    • Light grey, matt, RAL 9018
    • Material
    • ABS plastic
  • Measures
    • Length
    • 181,0 mm
    • Width
    • 155,0 mm
    • Height
    • 60,0 mm

Polystyrene housing

with recessed, transparent red front panel that is inclined by 20°. With 4 mounting pillars for E-plug-in cards. Mounted with 4 screws. Matt surface.



Manufacturer : TEKO
Factory number : D 14.5
Package weight : 0.1975 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Digital series
    • Design
    • Red front plate tilted at 20°
    • Colour
    • Light grey, matt, RAL 9018
    • Material
    • ABS plastic
  • Measures
    • Length
    • 181,0 mm
    • Width
    • 155,0 mm
    • Height
    • 60,0 mm
Datasheet/manual