reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO D12 :: Polystyrene housing 119.5x89x50 mm

Item-No.: TEKO D12
€3,65
Category of goods: 1


TEKO D12

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Digital series
    • Design
    • Red front plate tilted at 20°
    • Colour
    • Light grey, matt, RAL 9018
    • Material
    • ABS plastic
  • Measures
    • Length
    • 119,0 mm
    • Width
    • 89,0 mm
    • Height
    • 50,0 mm

Polystyrene housing

with recessed, transparent red front panel that is inclined by 20°. With 4 mounting pillars for E-plug-in cards. Mounted with 4 screws. Matt surface.



Manufacturer : TEKO
Factory number : D 12.5
Package weight : 0.1041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Digital series
    • Design
    • Red front plate tilted at 20°
    • Colour
    • Light grey, matt, RAL 9018
    • Material
    • ABS plastic
  • Measures
    • Length
    • 119,0 mm
    • Width
    • 89,0 mm
    • Height
    • 50,0 mm
Datasheet/manual