reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 104 :: ABS plastic housing 215x130x75 mm

Item-No.: TEKO 104
€11,20
Category of goods: 1 = discountable

TEKO 104

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Pult series
    • Design
    • 10° - 12°, with rubber feet
    • Colour
    • Black, RAL 9004
    • Material
    • ABS plastic
  • Measures
    • Length
    • 215,0 mm
    • Width
    • 130,0 mm
    • Height
    • 75,0 mm

Sharp-edged ABS plastic housing

With 10°-12° angle for easy handling and readability. With 4 non-slip feet. Interior walls of base with integrated guides for E-plug-in cards. Aluminium cover mounted with 4 screws.



Manufacturer : TEKO
Factory number : 104.9
Package weight : 0.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Pult series
    • Design
    • 10° - 12°, with rubber feet
    • Colour
    • Black, RAL 9004
    • Material
    • ABS plastic
  • Measures
    • Length
    • 215,0 mm
    • Width
    • 130,0 mm
    • Height
    • 75,0 mm