reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 10004 :: ABS plastic housing 199x110x46 mm

Item-No.: TEKO 10004
€10,50
Category of goods: 1


TEKO 10004

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Snap Designer series
    • Design
    • 2x 1.0 mm aluminium plates
    • Colour
    • Black, RAL 9004
    • Material
    • ABS plastic
  • Measures
    • Length
    • 199,0 mm
    • Width
    • 110,0 mm
    • Height
    • 46,0 mm

ABS plastic housing from the SNAP Designer series

With two 1-mm thick aluminium cover plates. Each central part has guides for E-plug-in cards. Matt surface, snap lock, no screws.



Manufacturer : TEKO
Factory number : 10004.9
Package weight : 0.231 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Snap Designer series
    • Design
    • 2x 1.0 mm aluminium plates
    • Colour
    • Black, RAL 9004
    • Material
    • ABS plastic
  • Measures
    • Length
    • 199,0 mm
    • Width
    • 110,0 mm
    • Height
    • 46,0 mm