reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UM 62018 :: BOPLA front panel mounting, 199x290.9x108mm

Item-No.: UM 62018
€67,20
Category of goods: 1


UM 62018

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Ultramas series
    • Colour
    • Light grey, RAL 7035
    • Material
    • ABS plastic, 2 mm aluminium front and back panel
  • Measures
    • Length
    • 199,0 mm
    • Width
    • 290,9 mm
    • Height
    • 108,0 mm

ULTRAM front panel mounting made of ABS.

Housing shells with cam for self-forming screws. Cam dimensions specifically for European card format. Side walls with grooves for holding boards, mounting plates, etc. vertically. The screws can be mounted from the top or bottom.

2 aluminium front panels for the front/back wall are included in delivery.



Manufacturer : BOPLA
Factory number : 55620000.MT2
Package weight : 1.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Ultramas series
    • Colour
    • Light grey, RAL 7035
    • Material
    • ABS plastic, 2 mm aluminium front and back panel
  • Measures
    • Length
    • 199,0 mm
    • Width
    • 290,9 mm
    • Height
    • 108,0 mm
Datasheet/manual