reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA U 85 :: BOPLA Unimas, 85x 40x 81mm, gray

Item-No.: BOPLA U 85
€6,99
Category of goods: 1 = discountable

BOPLA U 85

  • Product Description
  • Technical information
  • General
    • Type
    • Polystyrene housing
    • Colour
    • Grey
    • Material
    • Polystyrene
  • Measures
    • Length
    • 85 mm
    • Width
    • 81 mm
    • Height
    • 40 mm
BOPLA Unimas polystyrene housing

This case series in the clean design is universally used for the installation of small equipment and printed circuit boards, also in portrait format. The two plastic front plates are inserted. PCBs can be easily integrated in the housing by snap hooks.

Delivery: top and bottom, 2 front plates and screws
Color: gray (RAL 7035)
Dimensions (WxHxD): 85 x 40 x 81 mm



Manufacturer : BOPLA
Factory number : 26085000
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polystyrene housing
    • Colour
    • Grey
    • Material
    • Polystyrene
  • Measures
    • Length
    • 85 mm
    • Width
    • 81 mm
    • Height
    • 40 mm
Datasheet/manual