reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA TSH 35-2 :: Universal DIN rail holder for TS35-2

Item-No.: BOPLA TSH 35-2
€3,99
Category of goods: 1


BOPLA TSH 35-2

  • Product Description
  • Technical information
  • General
    • Type
    • Universal DIN rail holder
    • Design
    • Screws included

TSH 35-2 mounting rail holder
This universal mounting rail holder allows housing with various dimensions to be clicked onto the mounting rail. This mounting rail holder can be screwed onto any type of housing. Processing is required for this. (2 x 3.2 mm diameter, 18 mm distance). The screws required for mounting are included.
1 set = 2 pieces



Manufacturer : BOPLA
Factory number : 20035000
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal DIN rail holder
    • Design
    • Screws included
Datasheet/manual