reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA PK 101-211 :: BOPLA Polymas, 58x64x34mm, with two-sided cable gland

Item-No.: BOPLA PK 101-211
€13,80
Category of goods: 1 = discountable

BOPLA PK 101-211

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Euromas Polymas series
    • Design
    • 2 cable glands, both sides
    • Colour
    • Grey
    • Material
    • 30% glass sphere reinforced polyamide
  • Measures
    • Length
    • 58 mm
    • Width
    • 64 mm
    • Height
    • 34 mm
    • Cable inlet Ø
    • 2x PG11 mm
  • Implementation
    • Protection class
    • IP65

BOPLA Euromas Polymas housing with two-sided cable gland

These small control housings made from 30% glass-sphere-reinforced polyamide are primarily used in industrial environments. These robust and highly chemically resistant housings are available with or without a moulded cable gland (PG11). Mounting bosses for self-tapping screws are provided for the installation of terminal blocks, mounting rails or PCBs.

Protection class: IP65
Dimensions (WxHxD): 58 x 64 x 34 mm



Manufacturer : BOPLA
Factory number : 38101200.MT2
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Euromas Polymas series
    • Design
    • 2 cable glands, both sides
    • Colour
    • Grey
    • Material
    • 30% glass sphere reinforced polyamide
  • Measures
    • Length
    • 58 mm
    • Width
    • 64 mm
    • Height
    • 34 mm
    • Cable inlet Ø
    • 2x PG11 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual