reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA KS 440 :: Universal housing, IP40, 150x80x55 mm

Item-No.: BOPLA KS 440
€6,45
Category of goods: 1 = discountable

05440002.MT36

  • Product Description
  • Technical information
  • General
    • Type
    • Universal housing
    • Design
    • Top and bottom part, 4 fastening screws
    • Colour
    • Light grey
    • Material
    • Polystyrene
  • Measures
    • Length
    • 150 mm
    • Width
    • 80 mm
    • Height
    • 55 mm
  • Implementation
    • Protection class
    • IP40

Universal housing
The advantage of the housing is that components can be installed quickly and easily through the bottom part, which is open at the side. Mounting bosses for self-tapping screws are provided in the bottom part for mounting components, PCBs and mounting plates.

• Material: Polystyrene
• Protection class: IP40 / DIN 60529
• Colour: light grey, similar to RAL 7035
• Included with delivery: Top and bottom part, 4 fastening screws



Manufacturer : BOPLA
Factory number : 05440002.MT36
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal housing
    • Design
    • Top and bottom part, 4 fastening screws
    • Colour
    • Light grey
    • Material
    • Polystyrene
  • Measures
    • Length
    • 150 mm
    • Width
    • 80 mm
    • Height
    • 55 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual