reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA ET-205 :: Housing, 52x50x37 mm

Item-No.: BOPLA ET-205
€4,99
Category of goods: 1 = discountable

BOPLA ET-205

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Euromas II series
    • Design
    • dustproof, splash proofed
    • Colour
    • Light grey
    • Material
    • ABS plastic
  • Measures
    • Length
    • 52.0 mm
    • Width
    • 50,0 mm
    • Height
    • 37,0 mm
  • Implementation
    • Protection class
    • IP65

Housing

High-quality, dust-proof and splash-proof housing series



Manufacturer : BOPLA
Factory number : 63205000
Package weight : 0.0352 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Euromas II series
    • Design
    • dustproof, splash proofed
    • Colour
    • Light grey
    • Material
    • ABS plastic
  • Measures
    • Length
    • 52.0 mm
    • Width
    • 50,0 mm
    • Height
    • 37,0 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual