reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA EG-1545L :: Housing, 150x82x45 mm

Item-No.: BOPLA EG-1545L
€15,20
Category of goods: 1 = discountable

BOPLA EG-1545L

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Elegant series
    • Design
    • Ventilation slots
    • Colour
    • light grey / agate grey
    • Material
    • Polystyrene
  • Measures
    • Length
    • 150,0 mm
    • Width
    • 82,0 mm
    • Height
    • 45,0 mm
  • Implementation
    • Protection class
    • IP40

Series ELEGANT

Desk and wall-mounted housing made from impact-resistant polystyrene in protection class IP40 for installation of small devices



Manufacturer : BOPLA
Factory number : 32154512
Package weight : 0.1352 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Elegant series
    • Design
    • Ventilation slots
    • Colour
    • light grey / agate grey
    • Material
    • Polystyrene
  • Measures
    • Length
    • 150,0 mm
    • Width
    • 82,0 mm
    • Height
    • 45,0 mm
  • Implementation
    • Protection class
    • IP40