reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA E-420 :: Housing, 100x50x40 mm

Item-No.: BOPLA E-420
€9,95
Category of goods: 1 = discountable

BOPLA E-420

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Element series
    • Colour
    • light grey / dark grey
    • Material
    • ABS plastic
  • Measures
    • Length
    • 100,0 mm
    • Width
    • 50,0 mm
    • Height
    • 40,0 mm
  • Implementation
    • Protection class
    • IP40

Series ELEMENT

Housing series for installation of small devices, apparatus, PCBs etc.



Manufacturer : BOPLA
Factory number : 5420002
Package weight : 0.0753 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Element series
    • Colour
    • light grey / dark grey
    • Material
    • ABS plastic
  • Measures
    • Length
    • 100,0 mm
    • Width
    • 50,0 mm
    • Height
    • 40,0 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual