reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA ART 225F :: Individual hand-held housing, 95x55x20 mm

Item-No.: BOPLA ART 225F
€11,10
Category of goods: 1


BOPLA ART 225F

  • Product Description
  • Technical information
  • General
    • Type
    • Arteb housing
    • Colour
    • Grey, RAL 7038/red, RAL 3000
    • Material
    • ABS plastic
  • Measures
    • Length
    • 95,0 mm
    • Width
    • 55,0 mm
    • Height
    • 20,0 mm
  • Implementation
    • Protection class
    • IP40

Individual hand-held housing from ARTEB series

made from ABS with an all-over film coating and mounting bosses for circuit board attachment. Installation does not require screws and is performed by clipping the components in place.



Manufacturer : BOPLA
Factory number : 34122511.MT3
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arteb housing
    • Colour
    • Grey, RAL 7038/red, RAL 3000
    • Material
    • ABS plastic
  • Measures
    • Length
    • 95,0 mm
    • Width
    • 55,0 mm
    • Height
    • 20,0 mm
  • Implementation
    • Protection class
    • IP40