reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRAIN TORNADO :: Drain Tornado, dirt blaster, pipe cleaner


DRAIN TORNADO

  • Product Description
  • Technical information
  • General
    • Type
    • Pipe cleaner
    • Technology
    • Rotating water jets
    • Design
    • High-pressure jet

Patented dirt blaster for removing almost all clogging problems using standard water pressure

Environmentally friendly cleaning without chemicals

• Fits on commercially available coupling systems
• Fits on 1/2" (1.27-cm) and 3/4" (1.90-cm) hoses
• Hose connection with water-stop function

Suitable for clogged pipes from 50 - 150 mm diameter. One rotating main jet in front and 2 side rotary blast through blockages.



Manufacturer : BRÜDER MANNESMANN
Factory number : 60400
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pipe cleaner
    • Technology
    • Rotating water jets
    • Design
    • High-pressure jet
Datasheet/manual