reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO DPF 8A1 :: Digital photo frame - 20.3 cm (8") end customer hotline 040 / 77

Item-No.: XORO DPF 8A1
€69,00
Category of goods: 0


XORO DPF 8A1

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3
    • Design
    • Calendar, clock, slide show, motion sensor
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply, 8 GB USB stick
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • AVI
    • Card reader
    • USB & SD/SDHC/MMC/MS/XD
    • Removable media
    • 8 GB
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 202 mm
    • Height
    • 8 mm
    • Depth
    • 171 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

All your photos will be displayed on the high-resolution TFT LED colour display with 1024 x 768 pixels in 04:03 format.

Turn on your DPF (Digital Photo Frame) and enjoy your best photos as a slide show. To keep an overview of all the photos, you can view all the images in the thumbnail view.

An integrated card reader allows the photo frame to read different memory cards such as SD/SDHC/MMC/MS. In addition, the DPF also has a USB port. allowing you to enjoy your favourite photos easily and at any time.

For a direct overview of all of your important data, you can also use your DPF as an attractive calendar with clock and display it on your desk, at home or in the office, for example. The motion sensor can switch the photo frame on or off. The timer can be set at intervals of 5/10/30/60 minutes.

    Features:
  • 20.3 cm display with a resolution of 1024 x 768, 4:3

  • Supported image function: Slideshow with transition effects, image display duration, display format, automatic timer function,

  • 5-language settings in the menu

  • Calendar/clock

  • Motion sensor can switch the photo frame on or off, time can be set for 5/10/30 minutes/1 hour

  • Energy savings of up to 80% thanks to motion sensor

  • Play music during slideshow

  • 1x USB 2.0, 1x SD card

  • Playback of JPEG

  • Supported video codecs: AVI

  • Music files in MP3

  • Can be used in portrait and landscape format (auto-rotation)




Manufacturer : XORO
Factory number : XOR100317
Package weight : 0.728 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3
    • Design
    • Calendar, clock, slide show, motion sensor
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply, 8 GB USB stick
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • AVI
    • Card reader
    • USB & SD/SDHC/MMC/MS/XD
    • Removable media
    • 8 GB
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 202 mm
    • Height
    • 8 mm
    • Depth
    • 171 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual