reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEDIASTYLIST 133 :: Digital photo frame — 33.78 cm


Intenso Media Stylist 13,3"

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 33,78 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-4, M-JPEG, AVI
    • Card reader
    • SD/SDHC/MMC/MS/XD
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 391 mm
    • Height
    • 30 mm
    • Depth
    • 264 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Photo frame with memory card reader and USB connection

The digital colour display of the Media Stylist has a diagonal screen size of 33.8 cm in 16:9 format. With a resolution of 1366 x 768 pixels, great memories can be played back in the best picture quality. The special multimedia function ensures variety by enabling the playback of videos and music files. Different views, such as zoom, thumbnail or calendar view, can also be selected. Not only does the Media Stylist have lots of features, it looks good too. The large frame features a high-gloss acrylic surface and, in spite of its size, is extremely slim.

Top quality and fantastic value for money! Put your trust in Intenso quality — tried and tested a million times over!
Technical data:
• Display: 13.3"(33.78-cm) TFT-LCD colour display, digital
• Resolution: 1366 x 768 pixels (max.)
• Display: 16:9
• Contrast: 500:1
• Photo format: JPEG
• Music format: MP3, WMA
• Video format: MPEG-1, MPEG-4, M-JPEG, AVI
• Connections: USB 2.0, SD, SDHC, MMC, MS, XD
• Frame material: acrylic



Manufacturer : INTENSO
Factory number : 3932800
Package weight : 1.592 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 33,78 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-4, M-JPEG, AVI
    • Card reader
    • SD/SDHC/MMC/MS/XD
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 391 mm
    • Height
    • 30 mm
    • Depth
    • 264 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual