reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEDIAGALLERY 9.7 :: Digital photo frame — 24.64 cm

Item-No.: MEDIAGALLERY 9.7
€74,95
Category of goods: 0

MEDIAGALLERY 9.7

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 24.64 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 248 mm
    • Height
    • 21 mm
    • Depth
    • 204 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Intenso MediaGallery 9.7

Top quality and fantastic value for money! Put your trust in Intenso quality — tried and tested a million times over!


Photo frame with card reader and USB connection:


Technical data:

• Display: 9.7"(24.64-cm) TFT-LCD colour display, digital
• Resolution: 1024 x 768 pixels (max.)
• Display: 4:3, 16:9
• Contrast: 400:1
• Photo format: JPEG
• Music format: MP3, WMA
• Video format: MPEG-1, MPEG-4, M-JPEG, AVI
• Connections: USB 2.0, SD, SDHC, MMC, MS
• Frame material: acrylic

(XD cards are no longer supported)



Manufacturer : INTENSO
Factory number : 3925800
Package weight : 0.985 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 24.64 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 248 mm
    • Height
    • 21 mm
    • Depth
    • 204 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual