reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEDIADIRECTOR 8 :: Digital photo frame — SLIM — 20.32 cm

Item-No.: MEDIADIRECTOR 8
€50,95
Category of goods: 0

MEDIADIRECTOR 8

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 20.32 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-4, M-JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 225 mm
    • Height
    • 22 mm
    • Depth
    • 185 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Intenso Mediadirector 8

- SLIM design only 22 mm deep -

Top quality and fantastic value for money! Put your trust in Intenso quality — tried and tested a million times over!


Photo frame with memory card reader and USB connection


Technical data:
• Display: 8" (20.32 cm)
• TFT-LCD colour display, digital
• Frame material: acrylic
• Resolution: 800 x 600 pixels
• (max.) contrast: 400:1
• Display: 4:3 or 16:9 widescreen format
• Format: JPEG, MP3, WMA, MPEG-4, M-JPEG
• USB interface: USB 2.0
• Memory card slot: SD, SDHC, MMC, MS
• Playback: full screen, slide show, thumbnail view, zoom
• Settings: contrast, brightness, colour saturation, language, background music
• Extras: clock, calendar, timer, speaker, alarm
• Accessories: remote control (incl. battery), stand, mains adapter



Manufacturer : INTENSO
Factory number : 391680
Package weight : 1.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 20.32 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-4, M-JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 225 mm
    • Height
    • 22 mm
    • Depth
    • 185 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual