reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEDIACENTER 156 :: Digital photo frame — 39.62 cm

Item-No.: MEDIACENTER 156
€124,95
Category of goods: 0

Intenso Media Center 15,6"

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 39,62 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-4, M-JPEG, AVI
    • Card reader
    • SD/SDHC/MMC/MS/XD
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 461 mm
    • Height
    • 33 mm
    • Depth
    • 278 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Photo frame with memory card reader and USB connection

The 15.6" picture frame impresses with its unique image quality in a large format. The digital display with a screen diagonal of 39.6 cm has a resolution of 1366 x 768 pixels for displaying the most beautiful photos. In addition to the classic slide show, a calendar view can also be selected. The digital frame can be mounted on the wall or positioned on your sideboard or windowsill thanks to its stand. With its multimedia function, the 15.6" Media Centre can play back MP3 and video files as well as photos. This means the slide show of your best photos can be enjoyed with background music.

Top quality and fantastic value for money! Put your trust in Intenso quality — tried and tested a million times over!

Technical data:
• Display: 15.6"(39.62-cm) TFT-LCD colour display, digital
• Resolution: 1366 x 768 pixels (max.)
• Display:16:9
• Contrast: 500:1
• Photo format: JPEG
• Music format: MP3, WMA
• Video format: MPEG-1, MPEG-4, M-JPEG, AVI
• Connections: USB 2.0, SD, SDHC, MMC, MS, XD
• Frame material: acrylic



Manufacturer : INTENSO
Factory number : 3940840
Package weight : 1.824 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 39,62 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-4, M-JPEG, AVI
    • Card reader
    • SD/SDHC/MMC/MS/XD
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 461 mm
    • Height
    • 33 mm
    • Depth
    • 278 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual