reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 870 :: Digital Photo Frame - 20,3 cm (8")

Item-No.: BRAUN DF 870
€79,95
Category of goods: 0
Bargain Item!
Limited amount available.

BRAUN DigiFrame 870 (8"), Metall, MP3 + Video

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1024 x 768 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Speaker
    • Integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
    • Image format
    • JPEG
  • Implementation
    • Movie Clips
    • MPEG 1/2/4, DivX (except v3)
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 203 mm
    • Height
    • 25 mm
    • Depth
    • 143 mm
  • Weights
    • Weight
    • 300 g
  • Specials
    • Specification
    • Metal frame (brushed aluminium)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Super slim metal Digital Photo Frame with high quality 8” digital TFT LED screen to play your digital photos, music and videos.

  • PC independent Digital Photo Frame with metal frame (brushed aluminum) and full function
  • New high quality digital 8” (20,32 cm) digital TFT LED screen, Resolution 1024x768 Pixels (4:3)
  • Super slim design
  • Easy to use screen menu in different languages
  • Different types of memory cards: SD, SDHC, MMC and USB memory sticks
  • Video formats supported: MPEG-1/2/4, DivX (except V3.11)
  • Supports digital photos in JPEG format
  • Supports music format MP3/WMA
  • Slide show mode with music
  • Zoom function, rotating photos, brightness, contrast and colour control
  • Alarm, Clock and Calendar function
  • Auto-on function when power on
  • USB 2.0 interface for memory sticks and PC file management
  • Remote control


  • Dimensions: approx. 203 x 143 x 25 mm
  • Weight: approx. 300 g
  • Power supply via AC adaptor (Input 100-240V / 50~60 Hz / Output 5 V / 1 A DC)
  • Scope of delivery: DigiFrame 870, remote control, power adaptor, user’s manual



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21205
Package weight : 0.554 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1024 x 768 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Speaker
    • Integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
    • Image format
    • JPEG
  • Implementation
    • Movie Clips
    • MPEG 1/2/4, DivX (except v3)
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 203 mm
    • Height
    • 25 mm
    • Depth
    • 143 mm
  • Weights
    • Weight
    • 300 g
  • Specials
    • Specification
    • Metal frame (brushed aluminium)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Datasheet/manual