reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 850 SW :: Digital Photo Frame - 20,3 cm (8")

Item-No.: BRAUN DF 850 SW
Colour:

€59,95
Category of goods: 0

BRAUN DigiFrame 850 (8"), schwarz, MP3 + Video

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 600 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, XviD
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 220 mm
    • Height
    • 23 mm
    • Depth
    • 176 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.5 A
Stylish digital photo frame with large 8” LCD to display your digital photos, movie clips and MP3 music files.

  • PC independent Digital Photo Frame in an elegant matte black design
  • High quality digital 8” (20,3 cm) TFT LED screen with LED-Backlight technology, Resolution 800x600 Pixels (4:3)
  • IR remote control and easy to use screen menu
  • Supports for different types of memory cards: Secure Digital Card (SD + SDHC), Multi Media Card (MMC), Memory Stick (MS) and USB memory sticks
  • Picture file format: JPEG
  • Slide show mode with transitional styles and variable speeds
  • Thumbnail mode, zoom function, rotating photos, brightness, contrast, saturation control
  • Movie file format: MPEG1/2/4, AVI, XVID, M-JPEG
  • Music file format: MP3 and WMA
  • Built-in stereo speaker and earphone jack
  • Clock/Calendar function
  • Auto-on function when power on. Adjustable start up modes.
  • Can be used in landscape and portrait format, can be mounted to a wall.
  • USB 2.0 Host


  • Dimensions: approx. 220 x 176 x 23 mm
  • Weight: approx. 440 g
  • Power supply via AC/DC adaptor (100-240V / 50~60 Hz) 5 V / 1,5 A
  • Scope of delivery: DigiFrame 850, remote control, power adaptor, user’s manual



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21168
Package weight : 0.751 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 600 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, XviD
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 220 mm
    • Height
    • 23 mm
    • Depth
    • 176 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.5 A