reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 82 :: Digital photo frame — 20.3 cm (8")

Item-No.: BRAUN DF 82
€59,00
Category of goods: 0


BRAUN DigiFrame 82 (8" / 4:3) black - photo only

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1027 x 768 pixels
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 220 mm
    • Height
    • 23 mm
    • Depth
    • 176 mm
    • Wall mounting
    • Possible
  • Weights
    • Weight
    • 440 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.0 A

Modern digital photo frame with a large, high-quality 20.3-cm (8") TFT LCD display for your digital images
  • PC-independent digital photo frame

  • High-quality display with LED backlight technology and a resolution of 1024 x 768 pixels (4:3)

  • Easy to operate by using the IR remote control or the buttons on the device

  • Easy-to-use OSD screen menu (different languages)

  • Suitable for the following memory cards: SD/SDHC, MMC and USB memory sticks

  • Playback of digital images in JPEG format

  • Slide show function with different playback effects and times

  • Split-screen display, zoom functions, image rotation, brightness, contrast and colour setting

  • Automatic start-up as soon as the device is connected to the power supply

  • Clock and calendar function

  • Can be used in landscape and portrait and is suitable for wall mounting

  • USB 2.0 host

  • Power supply: 5 V/1 A mains adapter (100 - 240 V/50 ~ 60 Hz)

  • Included in delivery: BRAUN DigiFrame 82, remote control, mains adapter, instructions for use




Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21213
Package weight : 0.695 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1027 x 768 pixels
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 220 mm
    • Height
    • 23 mm
    • Depth
    • 176 mm
    • Wall mounting
    • Possible
  • Weights
    • Weight
    • 440 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.0 A
Datasheet/manual