reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 800 :: Digital Photo Frame - 20,3 cm (8")

Item-No.: BRAUN DF 800
€89,95
Category of goods: 0

BRAUN DigiFrame 800 Weather

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 600 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, weather
    • Remote control
    • Yes
    • Speaker
    • 2x 1 W
    • Colour
    • Black
    • Accessory
    • Remote control, power supply unit, external sensor
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
    • Brightness
    • 250 cd/m²
  • Implementation
    • Contrast ratio
    • 500:1
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, XviD
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 218 mm
    • Height
    • 22 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 450 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.5 A
Photo+Music+Movie+Calender+Clock+Weather Station
Full Multimedia Weather Station and stylish digital photo frame with high quality 8" digital TFT LED screen. To display your Digital Photos, listen to Music and play Movies. Excellent illumination by LED Backlight technology.

  • PC independent digital photo frame and full function weather station
  • High quality 8" (20.32 cm) digital TFT LED screen with LED Backlight technology,
  • Resolution 800 x 600 Pixels (4:3), luminance 250 cd/m², contrast 500:1
  • Check indoor/outdoor temperature and humidity with calendar interface
  • Show local weather status and comfort index
  • Support weather forecast function with built-in indoor and external outdoor sensor
  • Supports Movie Format: MPEG1, MPEG2, MPEG4, (Divx4.0,Divx5.0, Xvid), AVI and M-JPEG
  • IR remote control and easy to use screen menu in different languages
  • Different types of memory cards: SD, SDHC, MMC, MS and USB memory sticks
  • Supports digital photos in JPEG format
  • Supports Music Format MP3/WMA
  • Built in stereo speaker (2x1W) and audio out for earphone
  • Zoom function, rotating photos, brightness, contrast and colour control
  • Clock/calendar function
  • Auto-on function when power on
  • Landscape and portrait format
  • USB 2.0 interface for memory sticks


  • Dimensions: approx. 218 x 172 x 22 mm
  • Weight: approx. 450 g
  • Power supply via AC adaptor (Input 100-240 V, 50-60 Hz / Output 5 V / 1.5 A DC)
  • Scope of delivery: DigiFrame 800 Weather, power adaptor, IR remote control, outdoor sensor, user’s manual



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21179
Package weight : 0.863 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 600 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, weather
    • Remote control
    • Yes
    • Speaker
    • 2x 1 W
    • Colour
    • Black
    • Accessory
    • Remote control, power supply unit, external sensor
  • Display
    • Screen size
    • 20.3 cm
    • Display Format
    • 4:3
    • Brightness
    • 250 cd/m²
  • Implementation
    • Contrast ratio
    • 500:1
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, XviD
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 218 mm
    • Height
    • 22 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 450 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.5 A