reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 709 SW :: Digital Photo Frame - 17,8 cm (7")

Item-No.: BRAUN DF 709 SW
Colour:

€39,95




BRAUN DigiFrame 709 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 480 pixels
    • Design
    • Calendar, clock, timer
    • Remote control
    • No
    • Colour
    • Black
    • Accessory
    • Power supply unit, stand
  • Display
    • Screen size
    • 17.8 cm
    • Display Format
    • 16:9 / 4:3
    • Brightness
    • 250 cd/m²
  • Implementation
    • Contrast ratio
    • 400:1
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 204 mm
    • Height
    • 26 mm
    • Depth
    • 143 mm
  • Weights
    • Weight
    • 280 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.0 A
Compact frame with high quality digital 7" TFT LCD screen (resolution 800x480 pixels) to display your digital photos.

  • Excellent illumination by LED Backlight technology
  • PC independent Digital Photo Frame with elegant black design
  • High quality 7" (17.8 cm) digital TFT LCD screen with LED Backlight technology
  • Resolution 800 x 480 Pixels (16:9), luminance 250 cd/m², contrast 400:1
  • Easy to use OSD screen menu in different languages
  • Different types of memory cards: SD, SDHC, MMC and USB memory sticks
  • Supports digital photos in JPEG
  • Support viewing pictures in thumbnail mode
  • Slide show pictures in one/triple/four windows, different presentation mode
  • Auto slide show when inserting memory card, random play
  • File & folder management: browse all files or folders in the memory device
  • Image display mode: split screen/rotate/zoom/slide show/preview
  • Switch the picture display size between 16:9 and 4:3
  • Adjustable brightness, contrast and saturation
  • Copy files to memory and delete files in the cards & memory
  • Built-in clock, calendar, alarm with slide show window, schedule auto on/off
  • Auto-on function when power on


  • Dimensions: approx. 204 x 143 x 26 mm
  • Weight: approx. 680/280 g
  • Power supply via AC adaptor (Input 100-240 V, 50~60 Hz / Output 5 V / 1 A DC)
  • Scope of delivery: DigiFrame 709, power adaptor, user’s manual, stand



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21200
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 480 pixels
    • Design
    • Calendar, clock, timer
    • Remote control
    • No
    • Colour
    • Black
    • Accessory
    • Power supply unit, stand
  • Display
    • Screen size
    • 17.8 cm
    • Display Format
    • 16:9 / 4:3
    • Brightness
    • 250 cd/m²
  • Implementation
    • Contrast ratio
    • 400:1
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 204 mm
    • Height
    • 26 mm
    • Depth
    • 143 mm
  • Weights
    • Weight
    • 280 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.0 A