reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 7060 :: Digital Photo Frame - 17,8 cm (7")

Item-No.: BRAUN DF 7060
€39,95
Category of goods: 0
Bargain Item!
Limited amount available.

BRAUN DigiFrame 7060

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 600 pixels
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 17.8 cm
    • Display Format
    • 4:3
    • Contrast ratio
    • 300:1
    • Brightness
    • 250 cd/m²
    • Image format
    • JPEG
  • Implementation
    • Card reader
    • SD/SDHC/MMC/MS/MS Pro
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 192 mm
    • Height
    • 25 mm
    • Depth
    • 157 mm
  • Weights
    • Weight
    • 345 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V AC / 1.0 A
Compact frame with high quality 7" digital TFT LED screen (resolution 800x600 pixels) to display your digital photos.

  • Excellent illumination by LED Backlight technology
  • PC independent Digital Photo Frame with elegant matte black design
  • High quality 7" (17,8 cm) digital TFT LED screen with LED Backlight technology, Resolution 800 x 600 Pixels (4:3), luminance 250 cd/m², contrast 300:1
  • IR-remote control and easy to use screen menu in different languages
  • Different types of memory cards: SD, SDHC, MMC, MS, MS PRO and USB memory sticks
  • Supports digital photos in JPEG format up to approx. 16 mega pixel resolution
  • Slide show mode with transitional styles and variable speeds (min. 3 sec., max. 1 hour)
  • Thumbnail mode showing several images at the same time
  • Zoom function, rotating photos, brightness control
  • Clock/calendar function
  • Auto-on function when power on
  • Landscape and portrait format. Can be mounted to a wall.
  • USB 2.0 interface for memory sticks


  • Dimensions: approx. 192 x 157 x 25 mm
  • Weight: approx. 345 g
  • Power supply: AC adaptor (Input 100-240 V, 50-60 Hz / Output 5 V / 1000 mA DC)
  • Scope of delivery: DigiFrame 7060, remote control, power adaptor, user’s manual (German, English, French, Spanish, Italian, Dutch, Portuguese, Swedish, Greek)



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21199
Package weight : 0.608 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 600 pixels
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 17.8 cm
    • Display Format
    • 4:3
    • Contrast ratio
    • 300:1
    • Brightness
    • 250 cd/m²
    • Image format
    • JPEG
  • Implementation
    • Card reader
    • SD/SDHC/MMC/MS/MS Pro
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 192 mm
    • Height
    • 25 mm
    • Depth
    • 157 mm
  • Weights
    • Weight
    • 345 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V AC / 1.0 A