reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 1870 :: Digital Photo Frame - 47,0 cm (18,5")

Item-No.: BRAUN DF 1870
€199,00
Category of goods: 0

BRAUN DigiFrame 1870 HDMI

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1366 x 768 pixels
    • Technology
    • Audio formats: MP3
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 47.0 cm
    • Display Format
    • 16:9
    • Brightness
    • 300 cd/m²
  • Implementation
    • Contrast ratio
    • 500:1
    • Image format
    • JPEG, BMP
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, DivX 4/5, MOV, H.264, MP4
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • External I/O Ports
    • HDMI
    • 1x input
  • Measures
    • Width
    • 479 mm
    • Height
    • 37 mm
    • Depth
    • 325 mm
    • Wall mounting
    • Possible, supports VESA 100x100
  • Weights
    • Weight
    • 2760 g
  • Specials
    • Specification
    • Acyl design
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
High quality photo frame with large 18.5” TFT LCD with LED-Backlight technology to display your digital photos, video clips (supports Full HD video) and MP3 music files.

  • PC independent Digital Photo Frame in an elegant black acrylic design
  • High quality 18.5” (47 cm) TFT LCD with LED-Backlight technology, Resolution 1366x768 Pixels (16:9), brightness 300 cd/m², contrast 500:1
  • IR remote control and easy to use screen menu
  • Supports different types of memory cards: Secure Digital Card (SD + SDHC), Multi Media Card (MMC), Memory Stick (MS) and USB memory sticks
  • Picture file format: JPEG, BMP
  • Slide show mode with transitional styles and variable speeds (3, 5, 10, 30 or 60 seconds)
  • Video file format: MPEG 1/2/4, H264, RM, RMVB, MOV, MJPEG, DivX, AVI, MPG, MP4, XVID
  • Supperts Full HD Video (1080p, 1080i, 720p)
  • Music file format: MP3
  • Thumbnail mode, zoom function, rotating photos, brightness, contrast, saturation control, copy and delete function
  • Built-in stereo speaker (2x2 W)
  • Calendar / Clock / Alarm function
  • Auto-on function when power on
  • Adjustable start up modes (photo or music or video or photo and music)
  • Programmable power on/off
  • USB 2.0
  • HDMI in and AV in
  • With cabinet lock hole, can be mounted to a wall. Supports VESA mounts (100 x 100 mm).


  • Dimensions: approx. 479 x 325 x 37 mm
  • Weight: approx. 2760 g
  • Power supply via AC/DC adaptor (110-240 V / 50~60 Hz) 12 V / 1.5 A
  • Scope of delivery: DigiFrame 1870, remote control, power adaptor, user’s manual



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21192
Package weight : 3.785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1366 x 768 pixels
    • Technology
    • Audio formats: MP3
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 47.0 cm
    • Display Format
    • 16:9
    • Brightness
    • 300 cd/m²
  • Implementation
    • Contrast ratio
    • 500:1
    • Image format
    • JPEG, BMP
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, DivX 4/5, MOV, H.264, MP4
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • External I/O Ports
    • HDMI
    • 1x input
  • Measures
    • Width
    • 479 mm
    • Height
    • 37 mm
    • Depth
    • 325 mm
    • Wall mounting
    • Possible, supports VESA 100x100
  • Weights
    • Weight
    • 2760 g
  • Specials
    • Specification
    • Acyl design
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A