reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 1587 :: Digital Photo Frame - 38,0 cm (15,0")

Item-No.: BRAUN DF 1587
Colour:

€139,00
Category of goods: 0

BRAUN DigiFrame 1587 (15"/4:3), Holzrahmen (Buche)

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1024 x 768 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Socket
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 38.0 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 386 mm
    • Height
    • 38 mm
    • Depth
    • 312 mm
  • Weights
    • Weight
    • 1922 g
  • Specials
    • Specification
    • Wood frame
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
High performance digital photo frame with large high-quality 15 " LCD to display your digital photos, video clips and MP3 music files.

  • PC independent, digital picture frame with an elegant wooden frame made of solid beech
  • High-quality large 15" (38 cm) LCD, resolution 1024 x 768 pixels (4:3)
  • IR-remote control and user-friendly OSD screen menu navigation in different languages
  • Suitable for various types of memory cards: Secure Digital Card (SD, SDHC), MultiMedia Card (MMC), Memory Stick (MS) and USB memory sticks
  • Playback formats: JPEG, Motion JPEG, MPEG 1/2/4, MP3 and WMA
  • Supports digital images in standard JPEG format
  • Slideshow function with various play effects and times (3, 5 and 15 seconds, 1 and 15 minutes, 1 hour)
  • Zoom functions, images rotate, brightness, contrast and colour settings
  • Playback of video clip in the motion JPEG and MPEG 1/2/4 format)
  • Playback of MP3 and WMA music files
  • Two built-in speakers
  • Audio output for connecting headphones or additional active loudspeakers
  • Clock/calendar function
  • Auto-start, as soon as device connected to the power grid (power switch on, if any)
  • On/off switching time programmable
  • Several selectable start functions (photo or music or video or calendar)
  • Can be used in landscape and portrait format, Wall-mountable.
  • USB 2.0


  • Dimensions: approx. 386 x 312 x 38 mm
  • Weight: approx. 1922 g
  • Power supply: via 12 V / 1,5 poweradaptor (100-240V / 50~60 Hz)
  • Scope of delivery: Digital picture frame 1587, remote control, AC adaptor, user manual (German, English, French, Dutch, Italian, Spanish, Portuguese, Swedish, Greek)



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21206
Package weight : 2.77 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1024 x 768 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Socket
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 38.0 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 386 mm
    • Height
    • 38 mm
    • Depth
    • 312 mm
  • Weights
    • Weight
    • 1922 g
  • Specials
    • Specification
    • Wood frame
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A