reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 1210 :: Digital Photo Frame - 30,7 cm (12,1")

Item-No.: BRAUN DF 1210
€119,95
Category of goods: 0


BRAUN DigiFrame 1210 (12,1"/4:3)

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 600 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply unit, USB cable
    • Memory
    • 4 GB
  • Display
    • Screen size
    • 30.7 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, XviD, H.264
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 335 mm
    • Height
    • 31 mm
    • Depth
    • 265 mm
    • Wall mounting
    • Possible
  • Weights
    • Weight
    • 1225 g
  • Specials
    • Specification
    • Acyl design
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 1.5 A
High quality photo frame with large 12.1” TFT LED screen to display your digital photos, video clips and MP3 music files.

  • PC independent Digital Photo Frame in an elegant black acrylic design
  • High quality 12.1” (30.7 cm) TFT LED screen with LED-Backlight technology, Resolution 800x600 Pixels (4:3)
  • 4 GB built-in memory
  • IR remote control and easy to use screen menu
  • Supports different types of memory cards: Secure Digital Card (SD + SDHC), Multi Media Card (MMC), Memory Stick (MS) and USB memory sticks
  • Picture file format: JPEG
  • Slide show mode with transitional styles and variable speeds
  • Video file format: MPEG1/2/4, XVID, M-JPEG and AVI, H.264
  • Music file format: MP3 and WMA
  • Thumbnail mode, zoom function, rotating photos, brightness, contrast, hue, saturation control, copy and delete function
  • Built-in stereo speaker
  • Earphone jack
  • Calendar / Clock / Alarm function
  • Auto-on function when power on
  • Adjustable start up modes (photo or music or video or calendar)
  • Programmable power on/off
  • USB 2.0 and Mini-USB
  • With cabinet lock hole, can be mounted to a wall. VESA hole.


  • Dimensions: approx. 335 x 265 x 31 mm
  • Weight: approx. 1225 g
  • Power supply: via AC/DC adaptor (100-240 V / 50~60 Hz) 9 V / 1.5 A
  • Scope of delivery: DigiFrame 1210, remote control, USB cable, power adaptor, user’s manual



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21171
Package weight : 1.849 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 800 x 600 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply unit, USB cable
    • Memory
    • 4 GB
  • Display
    • Screen size
    • 30.7 cm
    • Display Format
    • 4:3
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, XviD, H.264
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 335 mm
    • Height
    • 31 mm
    • Depth
    • 265 mm
    • Wall mounting
    • Possible
  • Weights
    • Weight
    • 1225 g
  • Specials
    • Specification
    • Acyl design
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 1.5 A