reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 1091 :: Digital Photo Frame - 25,7 cm (10,1")


BRAUN DigiFrame 1091 (10,1") HDMI Full HD - IPS

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1280 x 800 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • Integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 25.7 cm
    • Display Format
    • 16:9
    • Brightness
    • 350 cd/m²
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, XviD, DivX 4/5, H.264
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • External I/O Ports
    • HDMI
    • 1x input
  • Measures
    • Width
    • 273 mm
    • Height
    • 23 mm
    • Depth
    • 186 mm
  • Weights
    • Weight
    • 750 g
  • Specials
    • Specification
    • Acyl design
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 2.0 A
High quality photo frame with large 10.1” IPS screen to display your digital photos, video clips (supports Full HD video) and MP3 music files. LED-Backlight technology for brillant presentation of the pictures.

  • PC independent Digital Photo Frame in an elegant black acrylic design
  • High quality digital 10,1” (25.7 cm) IPS screen with LED-Backlight technology, Resolution 1280*800 Pixels (16:9), switch the picture display size between 16:9 and 4:3, Active Area:216.96(W)*132.6(H), Luminace:350 cd/M2, PixelPitch:0.1695*0.1695
  • IR remote control and easy to use screen menu
  • Supports for different types of memory cards: Secure Digital Card (SD + SDHC), Multi Media Card (MMC), Memory Stick (MS) and USB memory sticks
  • Picture file format: JPEG
  • Slide show mode with transitional styles and variable speeds
  • Slide show pictures in splitscreen (one, triple, four windows) with background music
  • Thumbnail mode, zoom function, rotating photos, brightness, contrast, saturation control, copy and delete function
  • Movie file format: MPEG1/2/4 (Divx4.0/5.0, Xvid), AVI and M-JPEG
  • Supports Full HD video (1080p, 720p, 820p) & RMVB and H.264
  • Music file format: MP3 and WMA
  • Built-in speaker and earphone jack
  • Clock/Calendar function
  • Auto-on function when power on.
  • Adjustable start up modes (photo or music or video or calendar)
  • Programmable power on/off
  • Can be used in landscape and portrait format, can be mounted to a wall (cabinet lock hole)
  • USB 2.0


  • Dimensions: approx. 273*186*23 mm
  • Weight: approx. 750 g
  • Power supply via AC/DC adaptor (100-240V / 50~60 Hz) 5 V / 2 A
  • Scope of delivery: DigiFrame, remote control, power adaptor, user’s manual



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21212
Package weight : 1.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1280 x 800 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • Integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 25.7 cm
    • Display Format
    • 16:9
    • Brightness
    • 350 cd/m²
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, XviD, DivX 4/5, H.264
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • External I/O Ports
    • HDMI
    • 1x input
  • Measures
    • Width
    • 273 mm
    • Height
    • 23 mm
    • Depth
    • 186 mm
  • Weights
    • Weight
    • 750 g
  • Specials
    • Specification
    • Acyl design
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 2.0 A
Datasheet/manual