reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 1080 :: Digital Photo Frame - 24,6 cm (9,7")

Item-No.: BRAUN DF 1080
€109,00
Category of goods: 0

BRAUN DigiFrame 1080 (9,7") MP3 + Video

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1024 x 768 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply unit, USB cable
  • Display
    • Screen size
    • 24.6 cm
    • Display Format
    • 4:3
    • Brightness
    • 350 cd/m²
  • Implementation
    • Contrast ratio
    • 500:1
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, AVI, XviD, H.264
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 255 mm
    • Height
    • 23 mm
    • Depth
    • 175 mm
  • Weights
    • Weight
    • 700 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 2.0 A
High quality photo frame with large 9.7” TFT LED screen to display your digital photos, movie clips and MP3 music files.

  • LED-Backlight technology for brilliant presentation of the picture.
  • PC independent Digital Photo Frame in an elegant matte black design
  • High quality digital 9.7” (24.6 cm) TFT LED screen with LED-Backligh technology, Resolution 1024x768 Pixels (4:3), brightness 350 cd/m², contrast ratio 500:1
  • IR remote control and easy to use screen menu
  • Supports for different types of memory cards: Secure Digital Card (SD + SDHC), Multi Media Card (MMC), Memory Stick (MS) and USB memory sticks
  • Picture file format: JPEG
  • Slide show mode with transitional styles and variable speeds
  • Thumbnail mode, split screen, zoom function, rotating photos, brightness, contrast, saturation control, copy and delete function
  • Movie file format: MPEG1/2/4, AVI, XVID and H.264
  • Music file format: MP3 and WMA
  • Built-in stereo speaker and earphone jack
  • Clock/Calendar function
  • Auto-on function when power on. Adjustable start up modes.
  • Can be mounted to a wall.
  • USB 2.0 and Mini-USB 2.0


  • Dimensions: approx. 255 x 175 x 23 mm
  • Weight: approx. 700 g
  • Power supply via AC/DC adaptor (100-240V / 50~60 Hz) 5 V / 2 A
  • Scope of delivery: DigiFrame 1080, remote control, power adaptor, USB cable, user’s manual



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21214
Package weight : 1.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1024 x 768 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply unit, USB cable
  • Display
    • Screen size
    • 24.6 cm
    • Display Format
    • 4:3
    • Brightness
    • 350 cd/m²
  • Implementation
    • Contrast ratio
    • 500:1
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, AVI, XviD, H.264
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 255 mm
    • Height
    • 23 mm
    • Depth
    • 175 mm
  • Weights
    • Weight
    • 700 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 2.0 A
Datasheet/manual