reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 1050 :: Digital Photo Frame - 25,7 cm (10,1")

Item-No.: BRAUN DF 1050
€89,95
Category of goods: 0
Bargain Item!
Limited amount available.

BRAUN DigiFrame 1050 + 4 GB (10.1" /16:9)

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1024 x 600 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • Integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply unit, USB cable
    • Memory
    • 4 GB
  • Display
    • Screen size
    • 25.7 cm
    • Display Format
    • 16:9
    • Contrast ratio
    • 500:1
    • Brightness
    • 250 cd/m²
    • Image format
    • JPEG, BMP
  • Implementation
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, MOV
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 275 mm
    • Height
    • 25 mm
    • Depth
    • 187 mm
  • Weights
    • Weight
    • 530 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V AC / 1.5 A
High quality photo frame with large 10.1” TFT LCD screen with LED-Backlight technology for brillant presentation of your digital photos, movie clips and MP3 music files. With 4 GB internal memory.

  • PC independent Digital Photo Frame in an elegant matte black design
  • High quality digital 10.1” (25.7 cm) TFT LCD screen with LED-Backlight technology, Resolution 1024x600 Pixels (16:9), luminance 250 cd/m², contrast ratio 500:1
  • IR remote control and easy to use screen menu
  • 4 GB internal memory
  • Supports for different types of memory cards: Secure Digital Card (SD + SDHC), Multi Media Card (MMC), Memory Stick (MS) and USB memory sticks
  • Picture file format: JPEG, BMP
  • Slide show mode with transitional styles and variable speeds
  • Thumbnail mode, zoom function, rotating photos, brightness, contrast, saturation control
  • Movie file format: MPEG1/2/4, AVI, M-JPEG, MOV
  • Music file format: MP3 and WMA
  • File management: copy files and delete files
  • Clock/Calendar function
  • Programmable power on/off
  • Auto-on function when power on. Adjustable start up modes.
  • Built-in speaker and earphone jack
  • Can be used in landscape and portrait format, can be mounted to a wall.
  • USB 2.0 and Mini-USB 2.0


  • Dimensions: approx. 275 x 187 x 25 mm
  • Weight: approx. 530 g
  • Power supply via AC/DC adaptor (100-240V / 50~60 Hz) 5 V / 1.5 A
  • Scope of delivery: DigiFrame 1050 4GB, remote control, power adaptor, USB cable, user’s manual



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21207
Package weight : 0.942 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Picture size
    • 1024 x 600 pixels
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • Integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply unit, USB cable
    • Memory
    • 4 GB
  • Display
    • Screen size
    • 25.7 cm
    • Display Format
    • 16:9
    • Contrast ratio
    • 500:1
    • Brightness
    • 250 cd/m²
    • Image format
    • JPEG, BMP
  • Implementation
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, AVI, MOV
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 275 mm
    • Height
    • 25 mm
    • Depth
    • 187 mm
  • Weights
    • Weight
    • 530 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V AC / 1.5 A