reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PICO 2,0A :: Micro-fuse, Picofuse, quick-acting, 2.0 A

Item-No.: PICO 2,0A
€0,39
Category of goods: 1


PICO 2,0A

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature fuse
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 2.0
    • Approval
    • UL, CSA

Fine-wire fuse

Picofuse/quick-acting with connections for soldering.



Manufacturer : ESKA
Factory number : 823.620
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature fuse
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 2.0
    • Approval
    • UL, CSA
Datasheet/manual