reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASO F 4A :: Photovoltaic, ASO 10.3x38, 4A, Midget Fuse

SAVE14%
Item-No.: ASO F 4A
€5,99
€5,13
Category of goods: 1


ASO F 4A

  • Product Description
  • Technical information
  • General
    • Modelname
    • Photovoltaic fuses
    • Type
    • Fusible link
    • Design
    • Deep switching capacity 1.35 x in
  • Electrical values
    • Current
    • 4.0
    • Breaking capability
    • 20 kA
  • Specials
    • Specification
    • gPV 1000 V DC / UL
  • Interfaces
    • Connection
    • Insert, PCB/THT, screw mounting
  • Measures
    • Ø
    • 10.3 mm
    • Length
    • 38.0 mm
Midget Fuse, 10.3 x 38 mm, 1000 VDC, Photovoltaic, gPV

• Meets the new UL and IEC photovoltaic standards
• UL Recognized for 1000 VDC
• High breaking capacity of 20 kA @ 1000 VDC
• Low min. interrupting rating of 1.35 x In

Standards
• IEC 60269-6
• UL 2579

Corresponding Fuseholder:
• ASO HALTER
• ASO FSO 1P,ASO FSO 2P or FSO ASO 3P



Manufacturer : SCHURTER
Factory number : 0090.0004
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Photovoltaic fuses
    • Type
    • Fusible link
    • Design
    • Deep switching capacity 1.35 x in
  • Electrical values
    • Current
    • 4.0
    • Breaking capability
    • 20 kA
  • Specials
    • Specification
    • gPV 1000 V DC / UL
  • Interfaces
    • Connection
    • Insert, PCB/THT, screw mounting
  • Measures
    • Ø
    • 10.3 mm
    • Length
    • 38.0 mm