reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSAL 4400 :: Infrared diode, 940 nm, 25°, 3 mm, T1

Item-No.: TSAL 4400
€0,21
Category of goods: 1 = discountable

TSAL 4400

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +85
  • Implementation
    • Angle of radiation
    • 25 °
  • Electrical values
    • Performance
    • 36 mW/sr
    • Performance
    • 160 m W
    • Operating voltage
    • 1.35 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 2.9 mm
    • Length
    • 4.4 mm

Infrared diode



Manufacturer : VISHAY
Factory number : TSAL4400
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +85
  • Implementation
    • Angle of radiation
    • 25 °
  • Electrical values
    • Performance
    • 36 mW/sr
    • Performance
    • 160 m W
    • Operating voltage
    • 1.35 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 2.9 mm
    • Length
    • 4.4 mm
Datasheet/manual