reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 334 :: Thermo Sensor Heimann 3161

Item-No.: TPS 334
€11,70
Category of goods: 1 = discountable

TPS 334

  • Product Description
  • Technical information
  • General
    • Model
    • Thermal sensor
    • Design
    • Plastic housing, wired
    • Mounting form
    • TO-39
    • Temperature range
    • -40 ... +100
    • Type
    • TPS 334
  • Electrical values
    • Operating voltage
    • 75 V
  • Measures
    • Ø
    • 9.3 mm
    • Height
    • 17.4 mm

TO-39
Deflector area 0.7 x 0.7 mm
Non-contact temperature measurement
Thermistor 30 kOhm
Viewing angle: 60°
window diam. 2.5 mm²



Manufacturer : EXCELITAS
Factory number : TPS334
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Thermal sensor
    • Design
    • Plastic housing, wired
    • Mounting form
    • TO-39
    • Temperature range
    • -40 ... +100
    • Type
    • TPS 334
  • Electrical values
    • Operating voltage
    • 75 V
  • Measures
    • Ø
    • 9.3 mm
    • Height
    • 17.4 mm