reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 3100 F :: Phototransistor, >0.4 mA/30V/840 - 1080 nm

Item-No.: SFH 3100 F
€0,76
Category of goods: 1

SFH 3100 F

  • Product Description
  • Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 840 ... 1080 nm
    • Temperature range
    • -40 ... +85
    • Type
    • SFH 3100 F
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 30 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 4.1 mm
    • Height
    • 21,17 mm
    • Width
    • 2.9 mm
    • Depth
    • 2.8 mm

Plastic housing, wired.
Ipce: > 0.4 mA
Vce: 30 V
Wavelength: 840 - 1080 nm



Manufacturer : OSRAM OPTO
Factory number : SFH3100F
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 840 ... 1080 nm
    • Temperature range
    • -40 ... +85
    • Type
    • SFH 3100 F
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 30 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 4.1 mm
    • Height
    • 21,17 mm
    • Width
    • 2.9 mm
    • Depth
    • 2.8 mm
Datasheet/manual