reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEP 8706-003 :: Infrared diode, lateral light emission

Item-No.: SEP 8706-003
€0,97
Category of goods: 1

SEP 8706-003

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • Mini casing
    • Wave lengths
    • 880 nm
    • Temperature range
    • -40 ... +85
  • Implementation
    • Angle of radiation
    • 50 °
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 1.7 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 5.7 mm
    • Height
    • 4.4 mm
    • Width
    • 1.5 mm

The SEP8706 series consists of an aluminium–gallium-arsenide diode with infrared light output, transfer moulded into in a grey plastic enclosure with lateral light output. The chip is positioned so that it can emit a beam through a plastic lens in the side of the enclosure. These devices usually have 70%-higher output intensity than gallium-arsenide components at the same forward current.

• Laterally oriented plastic enclosure
• Beam angle: 50° (nominal)
• Wavelength: 880 nm
• Higher power output than GaAs at equivalent drive currents
• Mechanically and spectrally matched to phototransistor SDP8406, photodarlington SDP8106 and Schmitt triggers SDP8000/8600

Technical product data:
Product type: IR component
Power output: 0.65 mW/cm² min
Beam angle (degrees): 50
Package type: lateral beam output
Housing components: Plastic
Forward current: 20 mA
Continuous forward current: 50 mA
Forward voltage: 1.7 V
Reverse breakdown voltage: 3 V
Output wavelength: 880 nm
Spectral bandwidth: 80 nm
Spectral shift with temperature: 0.2 nm/°C
Rise and fall time: 0.7 µs
Power loss: 100 mW
Operating temperature: -40 - +85°C



Manufacturer : HONEYWELL
Factory number : SEP8706-003
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • Mini casing
    • Wave lengths
    • 880 nm
    • Temperature range
    • -40 ... +85
  • Implementation
    • Angle of radiation
    • 50 °
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 1.7 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 5.7 mm
    • Height
    • 4.4 mm
    • Width
    • 1.5 mm
Datasheet/manual