reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE 3470-003 :: Infrared diode, metal enclosure, TO-46

Item-No.: SE 3470-003
€4,50
Category of goods: 1 = discountable

SE 3470-003

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Metal housing, wired
    • Mounting form
    • TO-46
    • Wave lengths
    • 880 nm
    • Temperature range
    • -55 ... +125
  • Implementation
    • Angle of radiation
    • 90 °
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 1.9 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 4.7 mm
    • Length
    • 3.9 mm

The SE3470/5470 series consists of aluminium gallium arsenide diode that emits infrared light mounted in an enclosure with a TO-46 metal container. The SE3470 series consists of containers with flat windows for a large beam angle. The SE5470 series consists of container with glass lenses with small beam angles. These devices typically have 70% higher output intensity than gallium arsenide devices with the same forward current. The TO-46 enclosure provides high power dissipation and are ideal for use in aggressive environments.

• Enclosure with TO-46 metal container
• Choose between enclosures with flat windows or with glass lenses
• Beam angle options 90° or 20° (nominal)
• Wavelength: 880 nm
• Higher output power than GaAs at equivalent drive currents
• Wide operating temperature range [-55°C to 125°C]
• Ideal for applications with high-pulsed currents
• Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photodarlington, and SD5600 series Schmitt trigger

Technical product specifications:
Product type: IR component
Power output: 10.5 mW min.
Beam angle (degrees): 90
Packet type: T0-46, flat window
Forward current: 100 mA
Continuous forward current: 100 mA
Forward voltage: 1.9 V
Reverse breakdown voltage: 3 V
Output wavelength: 880 nm
Spectral bandwidth: 80 nm
Spectral shift with temperature: 0.2 nm/°C
Rise and fall time: 0.7 µs
power loss: 150 mW
Operating temperature: -55 - +125°C



Manufacturer : HONEYWELL
Factory number : SE3470-003
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Metal housing, wired
    • Mounting form
    • TO-46
    • Wave lengths
    • 880 nm
    • Temperature range
    • -55 ... +125
  • Implementation
    • Angle of radiation
    • 90 °
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 1.9 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 4.7 mm
    • Length
    • 3.9 mm
Datasheet/manual