reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 996011A :: Photoconductive cell


M 996011A

  • Product Description
  • Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 600 nm
    • Temperature range
    • -20 ... +70
    • Type
    • M 996011A
  • Electrical values
    • Performance
    • 200 m W
    • Operating voltage
    • 100 V
  • Measures
    • Length
    • 5.2 mm
    • Height
    • 39.2 mm
    • Width
    • 5.2 mm
    • Depth
    • 1.5 mm
  • Implementation
    • Light intensity
    • 1,5 ... 5,0 lux

Lambda peak: 530 nm
Pmax: 200 mW
Vmax: 100 V
Top.: -20 to +70°C

Resistance at E=10 Lux: 1.5 - 5 kOhms
Resistance at 1 sec darkness: 0.05 mega-ohms
Resistance at 5 sec darkness: 0.15 mega-ohms
Ton: 50 ms
Toff: 30 ms



Manufacturer : EXCELITAS
Factory number : M996011A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 600 nm
    • Temperature range
    • -20 ... +70
    • Type
    • M 996011A
  • Electrical values
    • Performance
    • 200 m W
    • Operating voltage
    • 100 V
  • Measures
    • Length
    • 5.2 mm
    • Height
    • 39.2 mm
    • Width
    • 5.2 mm
    • Depth
    • 1.5 mm
  • Implementation
    • Light intensity
    • 1,5 ... 5,0 lux