reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LPT 80 :: Phototransistor, > 0.25 mA/30 V/400 - 1100 nm

Item-No.: LPT 80
€0,56
Category of goods: 1


LPT 80

  • Product Description
  • Technical information
  • General
    • Modelname
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 400 ... 1100 nm
    • Temperature range
    • -40 ... +85
    • Type
    • LPT 80A
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 30 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 5.84 mm
    • Width
    • 4.57 mm

Plastic housing, wired.
Ipce: > 0.25 mA
Vce: 30 V
Wavelength: 400 - 1100 nm



Manufacturer : OSRAM OPTO
Factory number : LPT80A
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 400 ... 1100 nm
    • Temperature range
    • -40 ... +85
    • Type
    • LPT 80A
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 30 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 5.84 mm
    • Width
    • 4.57 mm
Datasheet/manual