reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LDR 05 :: Photovoltaic resistor

Item-No.: LDR 05
€2,75
Category of goods: 1

LDR 05

  • Product Description
  • Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Temperature range
    • -20 ... +80
    • Type
    • LDR 05
  • Electrical values
    • Performance
    • 300 m W
    • Operating voltage
    • 200 V
  • Measures
    • Ø
    • 10 mm
    • Height
    • 30 mm





Manufacturer : EXCELITAS
Factory number : B 9060 33
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Temperature range
    • -20 ... +80
    • Type
    • LDR 05
  • Electrical values
    • Performance
    • 300 m W
    • Operating voltage
    • 200 V
  • Measures
    • Ø
    • 10 mm
    • Height
    • 30 mm