reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRL 81 A :: Infrared diode, >1.0 mW/sr/1.5 V/880 nm

Item-No.: IRL 81 A
€0,62
Category of goods: 1


IRL 81 A

  • Product Description
  • Technical information
  • General
    • Modelname
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • Mini casing
    • Wave lengths
    • 880 nm
    • Temperature range
    • -40 ... +100
    • Type
    • IRL 81 A
  • Implementation
    • Angle of radiation
    • 25 °
  • Electrical values
    • Performance
    • 2.5 mW/sr
    • Performance
    • 200 m W
    • Operating voltage
    • 1.5 V
    • normal current
    • 100 mA
  • Measures
    • Length
    • 5.8 mm
    • Height
    • 4.5 mm
    • Width
    • 1.7 mm

Plastic housing, wired
Ie: >1.0 mW/sr
Vf: 1.5 volt
Wavelength: 880 nm



Manufacturer : OSRAM OPTO
Factory number : IRL81A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • Mini casing
    • Wave lengths
    • 880 nm
    • Temperature range
    • -40 ... +100
    • Type
    • IRL 81 A
  • Implementation
    • Angle of radiation
    • 25 °
  • Electrical values
    • Performance
    • 2.5 mW/sr
    • Performance
    • 200 m W
    • Operating voltage
    • 1.5 V
    • normal current
    • 100 mA
  • Measures
    • Length
    • 5.8 mm
    • Height
    • 4.5 mm
    • Width
    • 1.7 mm
Datasheet/manual