reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRESNEL-0666 :: Fresnel lens for PIR sensors, 33,9x26mm, white

SAVE28%
Item-No.: FRESNEL-0666
€4,85
€3,50
Category of goods: 0
Bargain Item!
Limited amount available.


FRESNEL-0666

  • Product Description
  • Technical information
  • General
    • Modelname
    • Fresnel lens
    • Design
    • Plastic
    • Mounting form
    • Round
    • Temperature range
    • -40 ... +70
    • Colour
    • Natural white
    • Type
    • PPGI-0601
  • Measures
    • Ø
    • 21 mm
    • Length
    • 33.9 mm
    • Width
    • 26 mm
Fresnel lens for PIR sensors
Type: IML-0666
Design: flat
Length: 33.9 mm
Width: 26 mm
Color: natural white

For the limitation of the detection range of infrared sensors.



Manufacturer : MURATA
Factory number : IML-666
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Fresnel lens
    • Design
    • Plastic
    • Mounting form
    • Round
    • Temperature range
    • -40 ... +70
    • Colour
    • Natural white
    • Type
    • PPGI-0601
  • Measures
    • Ø
    • 21 mm
    • Length
    • 33.9 mm
    • Width
    • 26 mm
Datasheet/manual