reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPX 61 :: Photodiode, 70µA/400...1100nm

Item-No.: BPX 61
€6,25
Category of goods: 1


BPX 61

  • Product Description
  • Technical information
  • General
    • Modelname
    • Photodiode
    • Design
    • Metal housing, wired
    • Mounting form
    • TO-5
    • Wave lengths
    • 400 ... 1100 nm
    • Temperature range
    • -40 ... +125
    • Type
    • BPX 61
  • Electrical values
    • Performance
    • 250 m W
    • Operating voltage
    • 32 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 3.4 mm

Metal housing, wired
Ip: 70µA
Wavelength: 400...1100nm



Manufacturer : OSRAM OPTO
Factory number : BPX 61
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Photodiode
    • Design
    • Metal housing, wired
    • Mounting form
    • TO-5
    • Wave lengths
    • 400 ... 1100 nm
    • Temperature range
    • -40 ... +125
    • Type
    • BPX 61
  • Electrical values
    • Performance
    • 250 m W
    • Operating voltage
    • 32 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 3.4 mm
Datasheet/manual