reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPW 82 :: Photodiode, plastic housing, wired

Item-No.: BPW 82
€0,75
Category of goods: 1 = discountable

BPW 82

  • Product Description
  • Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 790 ... 1050 nm
    • Temperature range
    • -55 ... +100
    • Type
    • BPW 82
  • Electrical values
    • Performance
    • 215 m W
    • Operating voltage
    • 60 V
  • Measures
    • Length
    • 6.8 mm
    • Height
    • 4 mm
    • Width
    • 5 mm





Manufacturer : VISHAY
Factory number : BPW82
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 790 ... 1050 nm
    • Temperature range
    • -55 ... +100
    • Type
    • BPW 82
  • Electrical values
    • Performance
    • 215 m W
    • Operating voltage
    • 60 V
  • Measures
    • Length
    • 6.8 mm
    • Height
    • 4 mm
    • Width
    • 5 mm
Datasheet/manual