reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPW 42 :: Phototransistor, plastic housing, wired

Item-No.: BPW 42
€0,29
Category of goods: 1


BPW 42

  • Product Description
  • Technical information
  • General
    • Modelname
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +85
    • Type
    • BPW 42
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 30 V
    • normal current
    • 0,9 - 1,9 mA
  • Measures
    • Ø
    • 3.2 mm
    • Height
    • 19.6 mm





Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +85
    • Type
    • BPW 42
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 30 V
    • normal current
    • 0,9 - 1,9 mA
  • Measures
    • Ø
    • 3.2 mm
    • Height
    • 19.6 mm
Datasheet/manual