reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BP 103B-2 :: Phototransistor, > 0.08 mA/50V/420 - 1130 nm

Item-No.: BP 103B-2
€0,99
Category of goods: 1

BP103B-2

  • Product Description
  • Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic design, LED housing
    • Wave lengths
    • 420 ... 1130 nm
    • Temperature range
    • -55 ... +100
    • Type
    • BP 103B-2
  • Electrical values
    • Performance
    • 200 m W
    • Operating voltage
    • 50 V
    • normal current
    • 50 mA
  • Measures
    • Ø
    • 5.9 mm

5mm plastic design in the LED housing
Ipce: > 0,08mA
Vce: 50 V
Wavelength: 420...1130nm



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic design, LED housing
    • Wave lengths
    • 420 ... 1130 nm
    • Temperature range
    • -55 ... +100
    • Type
    • BP 103B-2
  • Electrical values
    • Performance
    • 200 m W
    • Operating voltage
    • 50 V
    • normal current
    • 50 mA
  • Measures
    • Ø
    • 5.9 mm