reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A 906014 :: Photovoltaic resistor

Item-No.: A 906014
€1,25
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

A 906014

  • Product Description
  • Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 600 nm
    • Temperature range
    • -20 ... +70
    • Type
    • A 906014
  • Electrical values
    • Performance
    • 90 m W
    • Operating voltage
    • 150 V
  • Measures
    • Ø
    • 5 mm
    • Height
    • 42.5 mm
  • Implementation
    • Light intensity
    • 77 ... 340 lux

• Lambda peak: 600 nm
• Pmax: 90 mW
• Vmax: 150 V
• Top.: -20 - +70°C
• Resistor
· For E= 10 Lux: 77 - 340 kOhm
· For 1 sec darkness: 1.5 mOhm
· For 5 sec darkness: 5.0 mOhm
• Sound: 25 ms
• Toff: 20 ms



Manufacturer : EXCELITAS
Factory number : A 9060 14
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 600 nm
    • Temperature range
    • -20 ... +70
    • Type
    • A 906014
  • Electrical values
    • Performance
    • 90 m W
    • Operating voltage
    • 150 V
  • Measures
    • Ø
    • 5 mm
    • Height
    • 42.5 mm
  • Implementation
    • Light intensity
    • 77 ... 340 lux