reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A 905013 :: Photovoltaic resistor

Item-No.: A 905013
€1,25
Category of goods: 1 = discountable

A 905013

  • Product Description
  • Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 530 nm
    • Temperature range
    • -20 ... +70
    • Type
    • A 905013
  • Electrical values
    • Performance
    • 90 m W
    • Operating voltage
    • 150 V
  • Measures
    • Ø
    • 5 mm
    • Height
    • 42.5 mm
  • Implementation
    • Light intensity
    • 36 ... 88 lux

Lambda peak: 530 nm
Pmax: 90 mW
Vmax: 150 V
Top.: -20 - +70°C

Resistance at E=10 Lux: 36 - 88 kOhm
Resistance at 1 sec darkness: 0.4 MOhm
Resistance at 5 sec darkness: 1.2 MOhm
Sound: 50 ms
Toff: 30 ms



Manufacturer : EXCELITAS
Factory number : A 9050 13
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 530 nm
    • Temperature range
    • -20 ... +70
    • Type
    • A 905013
  • Electrical values
    • Performance
    • 90 m W
    • Operating voltage
    • 150 V
  • Measures
    • Ø
    • 5 mm
    • Height
    • 42.5 mm
  • Implementation
    • Light intensity
    • 36 ... 88 lux
Datasheet/manual