reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-CONCEPT PA415 :: Corded telephone with answer machine

Item-No.: T-CONCEPT PA415
€56,00
Category of goods: 0


T-CONCEPT PA415

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Ring tones
    • 15
  • Display
    • Display
    • Yes
  • Telephone answering devices
    • Recording time
    • 40 Minute
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Corded analogue telephone with hands-free function and answer machine
Store up to 100 phone book entries and make calls easily using the hands-free function

  • Monochrome backlit graphic display, 14-digit

  • Hands-free function

  • Phone book for up to 100 entries

  • Answer machine with 40 minutes of recording time

  • Send and receive SMS messages

  • The display shows the phone number of the caller as well as the date and time of the call

  • Calling line identification restriction

  • 15 ringtones

  • Energy-saving switching power supply unit

  • Can be installed in telephone systems




Manufacturer : TELEKOM
Factory number : 40255631
Package weight : 1.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Ring tones
    • 15
  • Display
    • Display
    • Yes
  • Telephone answering devices
    • Recording time
    • 40 Minute
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual